+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0840L6R8

Inductor: ferrite; 6.8uH; Ioper: 7.3A; R: 33.4mΩ; ±20%; Isat: 9A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840L6R8
TME Symbol:
MPXV1D0840L6R8

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8µH
Operating current
7.3A
Resistance
33.4mΩ
Tolerance
±20%
Resonant frequency
13MHz
Saturation current
9A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.547 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840L6R8
129 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 40 pcs - 1.00 USDGross price for quantities from 40 pcs - 1.00 USD
Net price for quantities from 60 pcs - 0.95 USDGross price for quantities from 60 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs