+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1040L1R5

Inductor: ferrite; 1.5uH; Ioper: 17.7A; R: 5.4mΩ; ±20%; Isat: 26A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1040L1R5
TME Symbol:
MPXV1D1040L1R5

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
17.7A
Resistance
5.4mΩ
Tolerance
±20%
Resonant frequency
30MHz
Saturation current
26A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x4mm
Operating temperature
-55...155°C
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1040L1R5
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.