+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1040L4R7

Inductor: ferrite; 4.7uH; Ioper: 10.3A; R: 15.9mΩ; ±20%; Isat: 14A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D1040L4R7
TME Symbol:
MPXV1D1040L4R7

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
4.7µH
Operating current
10.3A
Resistance
15.9mΩ
Tolerance
±20%
Resonant frequency
17MHz
Saturation current
14A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x4mm
Operating temperature
-55...155°C
Gross weight2.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1040L4R7
0 in TME stock
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.