+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1235L1R5

Inductor: ferrite; 1.5uH; Ioper: 17.9A; R: 6mΩ; ±20%; Isat: 28A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1235L1R5
TME Symbol:
MPXV1D1235L1R5

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
17.9A
Resistance
6mΩ
Tolerance
±20%
Resonant frequency
29MHz
Saturation current
28A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x3.5mm
Operating temperature
-55...155°C
Gross weight3.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1235L1R5
98 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcsBag = 100 pcs