+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of inductor | ferrite | |
Inductance | 15µH | |
Operating current | 8.2A | |
Resistance | 30.8mΩ | |
Tolerance | ±20% | |
Resonant frequency | 7MHz | |
Saturation current | 11A | |
Conform to the norm | AEC-Q200 | |
Body dimensions | 13.2x12.5x5mm | |
Operating temperature | -55...155°C |