+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of inductor | ferrite | |
Inductance | 1.5µH | |
Operating current | 24.2A | |
Resistance | 3.6mΩ | |
Tolerance | ±20% | |
Resonant frequency | 25MHz | |
Saturation current | 32A | |
Conform to the norm | AEC-Q200 | |
Body dimensions | 13.2x12.5x5mm | |
Operating temperature | -55...155°C |