+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1250L6R8

Inductor: ferrite; 6.8uH; Ioper: 11.6A; R: 15.5mΩ; ±20%; Isat: 14A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1250L6R8
TME Symbol:
MPXV1D1250L6R8

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8µH
Operating current
11.6A
Resistance
15.5mΩ
Tolerance
±20%
Resonant frequency
10MHz
Saturation current
14A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x5mm
Operating temperature
-55...155°C
Gross weight4.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1250L6R8
0 in TME stock
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.