+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1740L470

Inductor: ferrite; 47uH; Ioper: 4A; R: 125.7mΩ; ±20%; Isat: 6.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D1740L470
TME Symbol:
MPXV1D1740L470

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
47µH
Operating current
4A
Resistance
125.7mΩ
Tolerance
±20%
Resonant frequency
2.5MHz
Saturation current
6.5A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x4mm
Operating temperature
-55...155°C
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1740L470
0 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)