+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1770L101

Inductor: ferrite; 100uH; Ioper: 4.5A; R: 110.3mΩ; ±20%; Isat: 7.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1770L101
TME Symbol:
MPXV1D1770L101

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
4.5A
Resistance
110.3mΩ
Tolerance
±20%
Resonant frequency
1.8MHz
Saturation current
7.5A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x7mm
Operating temperature
-55...155°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1770L101
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.