+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1770L150

Inductor: ferrite; 15uH; Ioper: 12A; R: 17.8mΩ; ±20%; Isat: 14A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1770L150
TME Symbol:
MPXV1D1770L150

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
12A
Resistance
17.8mΩ
Tolerance
±20%
Resonant frequency
5.5MHz
Saturation current
14A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x7mm
Operating temperature
-55...155°C
Gross weight11.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1770L150
8 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 50 pcs