+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1770L220

Inductor: ferrite; 22uH; Ioper: 10.5A; R: 22.9mΩ; ±20%; Isat: 12A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D1770L220
TME Symbol:
MPXV1D1770L220

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
10.5A
Resistance
22.9mΩ
Tolerance
±20%
Resonant frequency
4.5MHz
Saturation current
12A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x7mm
Operating temperature
-55...155°C
Gross weight11.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET
*
MPXV1D1770L220
Product withdrawn from the offer
Use the specification table below to search for similar products