+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D1770L3R3

Inductor: ferrite; 3.3uH; Ioper: 28A; R: 3.4mΩ; ±20%; Isat: 30.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1770L3R3
TME Symbol:
MPXV1D1770L3R3

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3µH
Operating current
28A
Resistance
3.4mΩ
Tolerance
±20%
Resonant frequency
13MHz
Saturation current
30.5A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x7mm
Operating temperature
-55...155°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1770L3R3
0 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.