+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D2213L470

Inductor: ferrite; 47uH; Ioper: 15.5A; R: 20.5mΩ; ±20%; Isat: 19A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D2213L470
TME Symbol:
MPXV1D2213L470

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
47µH
Operating current
15.5A
Resistance
20.5mΩ
Tolerance
±20%
Resonant frequency
2.5MHz
Saturation current
19A
Conform to the norm
AEC-Q200
Body dimensions
22.5x22x13mm
Operating temperature
-55...155°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D2213L470
0 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 10 pcs - 10.93 USDGross price for quantities from 10 pcs - 10.93 USD
Net price for quantities from 25 pcs - 10.09 USDGross price for quantities from 25 pcs - 10.09 USD
Net price for quantities from 50 pcs - 9.74 USDGross price for quantities from 50 pcs - 9.74 USD
Net price for quantities from 100 pcs - 9.40 USDGross price for quantities from 100 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.