+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV7002DP

Sensor: pressure; -2÷2kPa; Usup: 0.5÷4.5VDC


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPXV7002DP
TME Symbol:
MPXV7002DP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
-2...2kPa
Supply voltage
  • 0.5...4.5V DC
Gross weight2.29 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPXV7002DP
358 in TME stock
Net price for quantities from 1 pcs - 25.16 USDGross price for quantities from 1 pcs - 25.16 USD
Net price for quantities from 10 pcs - 23.77 USDGross price for quantities from 10 pcs - 23.77 USD
Net price for quantities from 100 pcs - 19.57 USDGross price for quantities from 100 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs