+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPY634KU

IC: analog multiplier; Ch: 4; SO16-W; 10MHz; ±8÷18VDC; 4mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MPY634KU
TME Symbol:
MPY634KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog multiplier
Number of channels
4
Case
SO16-W
Mounting
SMD
Operating temperature
-40...85°C
Bandwidth
10MHz
Voltage supply range
± 8...18V DC
DC supply current
4mA
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MPY634KU
0 in TME stock
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 10 pcs - 25.11 USDGross price for quantities from 10 pcs - 25.11 USD
Net price for quantities from 40 pcs - 23.49 USDGross price for quantities from 40 pcs - 23.49 USD
Net price for quantities from 120 pcs - 22.99 USDGross price for quantities from 120 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.