+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | piezoelectric | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1A / 24V AC | |
DC contacts rating @R | 1A / 24V DC | |
IP rating | IP68, IP69K | |
Switching method | OFF-(ON) | |
Leads | cables | |
Lead length | 0.2m | |
Operating Force | 5N | |
Mounting hole dimensions | Ø22mm | |
Actuator colour | silver | |
Manufacturer series | MPZ022 | |
Mounting | on panel | |
Panel thickness | 2...13mm | |
Button material | stainless steel | |
Operating temperature | -40...85°C |