+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPZ1005A151ET000

Ferrite: bead; Imp.@ 100MHz: 150Ω; SMD; 800mA; 0402; R: 180mΩ


Manufacturer: TDK

Manufacturer part number:
MPZ1005A151ET000
TME Symbol:
MPZ1005A151ET000

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
150Ω
Mounting
SMD
Operating current
0.8A
Case - inch
0402
Case - mm
1005
Resistance
0.18Ω
Operating temperature
-55...125°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ1005A151ET000
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD