+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPZ1608D300BTD25

Ferrite: bead; Imp.@ 100MHz: 30Ω; SMD; 1.8A; 0603; R: 60mΩ; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MPZ1608D300BTD25
TME Symbol:
MPZ1608D300BTD25

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
30Ω
Mounting
SMD
Operating current
1.8A
Case - inch
0603
Case - mm
1608
Resistance
60mΩ
Operating temperature
-55...125°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ1608D300BTD25
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD