+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPZ2012S221AT000

Ferrite: bead; Imp.@ 100MHz: 220Ω; SMD; 3A; 0805; R: 40mΩ; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MPZ2012S221AT000
TME Symbol:
MPZ2012S221AT000

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
3A
Case - inch
0805
Case - mm
2012
Resistance
40mΩ
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ2012S221AT000
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs