+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPZI022/F/GN/24

Switch: piezoelectric; Pos: 2; SPST-NO; 1A/24VAC; 1A/24VDC; 24V


Manufacturer: BULGIN

Manufacturer part number:
MPZI022/F/GN/24
TME Symbol:
MPZI022/F/GN/24

Specification

Manufacturer
BULGIN
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
IP rating
IP68, IP69K
Switching method
OFF-(ON)
Illumination
LED, ring
Illumination voltage
24V
Leads
cables
Lead length
0.2m
Operating Force
5N
Mounting hole dimensions
Ø22mm
Backlight colour
green
Actuator colour
silver
Manufacturer series
MPZ022
Mounting
on panel
Panel thickness
2...13mm
Button material
stainless steel
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezoelectric Switches BULGIN,
See other products from this series.:
*
MPZI022/F/GN/24
0 in TME stock
Net price for quantities from 1 pcs - 119.11 USDGross price for quantities from 1 pcs - 119.11 USD
Net price for quantities from 5 pcs - 111.59 USDGross price for quantities from 5 pcs - 111.59 USD
Net price for quantities from 10 pcs - 105.94 USDGross price for quantities from 10 pcs - 105.94 USD
Net price for quantities from 30 pcs - 97.79 USDGross price for quantities from 30 pcs - 97.79 USD
Net price for quantities from 50 pcs - 95.29 USDGross price for quantities from 50 pcs - 95.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.