+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MQ1N8153

Diode: TVS; 0.15kW; 11.4V; unidirectional; Ch: 1; -55÷175°C; 4pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MQ1N8153
TME Symbol:
MQ1N8153

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
10V
Breakdown voltage
11.4V
Semiconductor structure
unidirectional
Mounting
THT
Number of channels
1
Operating temperature
-55...175°C
Capacitance
4pF
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MQ1N8153
0 in TME stock
Net price for quantities from 100 pcs - 26.35 USDGross price for quantities from 100 pcs - 26.35 USD
No. of pieces (Multiplicity: 1)