+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

268.02

Holder; aluminium; grey; H: 40mm; L: 102mm; W: 12.2mm; handle


Manufacturer: MENTOR

Manufacturer part number:
268.02
TME Symbol:
MR-268.02

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
40mm
Length
102mm
Width
12.2mm
Mounting holes pitch
88.9mm
Trade name
handle
Gross weight50.3 g
Certificates
See other products in this category: Handles MENTOR,
*
268.02
21 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 20 pcs - 4.10 USDGross price for quantities from 20 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs