+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

268.4

Holder; aluminium; grey; H: 40mm; L: 194mm; W: 12.2mm; handle

Manufacturer: MENTOR

Manufacturer part number:
268.4
TME Symbol:
MR-268.4

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
40mm
Length
194mm
Width
12.2mm
Mounting holes pitch
177.8mm
Trade name
handle
Gross weight70 g
Certificates
See other products in this category: Handles MENTOR,
*
268.4
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 20 pcs - 5.11 USDGross price for quantities from 20 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs