+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

270.2

Holder; chromium plated steel; chromium plated; H: 32mm; W: 8mm

Manufacturer: MENTOR

Manufacturer part number:
270.2
TME Symbol:
MR-270.2

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
32mm
Width
8mm
Mounting holes pitch
88mm
Trade name
handle
Gross weight40 g
Certificates
See other products in this category: Handles MENTOR,
*
270.2
0 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 20 pcs - 3.42 USDGross price for quantities from 20 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)