+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

270.6

Holder; chromium plated steel; chromium plated; H: 43mm; W: 14mm


Manufacturer: MENTOR

Manufacturer part number:
270.6
TME Symbol:
MR-270.6

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
43mm
Width
14mm
Mounting holes pitch
100mm
Trade name
handle
Gross weight103.57 g
Certificates
See other products in this category: Handles MENTOR,
*
270.6
126 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
Net price for quantities from 20 pcs - 3.58 USDGross price for quantities from 20 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs