+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

270.9

Holder; chromium plated steel; chromium plated; H: 19mm; L: 35mm


Manufacturer: MENTOR

Manufacturer part number:
270.9
TME Symbol:
MR-270.9

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
19mm
Length
35mm
Width
10mm
Trade name
handle
Gross weight5.99 g
Certificates
See other products in this category: Handles MENTOR,
*
270.9
17 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 20 pcs - 4.72 USDGross price for quantities from 20 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 20 pcs