+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281.1

Holder; ABS; black; H: 28mm; L: 110mm; W: 16mm; handle

Manufacturer: MENTOR

Manufacturer part number:
281.1
TME Symbol:
MR-281.1

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
ABS
Colour
black
Height
28mm
Length
0.11m
Width
16mm
Trade name
handle
Gross weight18.4 g
Certificates
See other products in this category: Handles MENTOR,
*
281.1
454 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 10 pcs