+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

286.6

Holder; chromium plated steel; chromium plated; H: 34mm; L: 100mm

Manufacturer: MENTOR

Manufacturer part number:
286.6
TME Symbol:
MR-286.6

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
34mm
Length
0.1m
Width
10mm
Trade name
handle
Gross weight146.44 g
Certificates
See other products in this category: Handles MENTOR,
*
286.6
25 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 10 pcs - 13.52 USDGross price for quantities from 10 pcs - 13.52 USD
Net price for quantities from 20 pcs - 10.88 USDGross price for quantities from 20 pcs - 10.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs