+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3044.0899

Holder; polypropylene; black; H: 25.2mm; L: 112.4mm; W: 18.6mm


Manufacturer: MENTOR

Manufacturer part number:
3044.0899
TME Symbol:
MR-3044.0899

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
polypropylene
Colour
black
Height
25.2mm
Length
112.4mm
Width
18.6mm
Trade name
handle
Gross weight10.84 g
Certificates
See other products in this category: Handles MENTOR,
*
3044.0899
129 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 30 pcs - 1.65 USDGross price for quantities from 30 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs