+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3234.2003

Holder; ABS; black; H: 16mm; L: 40mm; W: 90mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3234.2003
TME Symbol:
MR-3234.2003

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
ABS
Colour
black
Height
16mm
Length
40mm
Width
90mm
Trade name
handle
Gross weight11.16 g
Certificates
See other products in this category: Handles MENTOR,
*
3234.2003
135 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs