+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of automation module | current monitoring relay | |
Controlled parameter | AC current | |
Mounting | for DIN rail mounting | |
Manufacturer series | MR-GI | |
Kind of output 1 | DPDT | |
Operating temperature | -25...55°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Leads | screw terminals | |
Contact actuation delay | 0.1...10s | |
IP rating | IP20 | |
Body dimensions | 22.5x90x108mm | |
Controlled parameter range | 3x 100mA...10A | |
Related items | TR2-230VAC |