+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR003-006.1

Sensor: current; 5VDC; IC: ACS714; 27.9x20.3mm; -5÷5A; 0.185V/A

Manufacturer: MICROBOT

Manufacturer part number:
MR003-006.1
TME Symbol:
MR003-006.1

Specification

Manufacturer
MICROBOT
Type of sensor
current
Integrated circuit
ACS714
Board dimensions
27.9x20.3mm
DC current measuring range
-5...5A
Current measuring sensitivity
0.185V/A
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight4.753 g
Certificates
See other products in this category: Other Sensors MICROBOT
*
MR003-006.1
Product withdrawn from the offer
Use the specification table below to search for similar products