+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR003-007.1

Sensor: distance; reflective; 5VDC; Ch: 1; Board dim: 12.7x7.9mm

Manufacturer: MICROBOT

Manufacturer part number:
MR003-007.1
TME Symbol:
MR003-007.1

Specification

Manufacturer
MICROBOT
Type of sensor
distance
Kind of sensor
reflective
Number of channels
1
Board dimensions
12.7x7.9mm
Number of analog outputs
1
Range
3mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight1.006 g
Certificates
See other products in this category: Distance Sensors MICROBOT
*
MR003-007.1
Product withdrawn from the offer
Use the specification table below to search for similar products