+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR0113

Sensor: magnetic field; piston position; 3.8mT; 5÷60VDC; 5÷50VAC


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
MR0113
TME Symbol:
MR0113

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
piston position
Range of detectable magnetic field
3.8mT
Output configuration
PNP/NPN/NO
IP rating
IP65, IP67
Connection
cables, M8
Switching frequency max
1kHz
Body dimensions
30.5x5x6.5mm
Number of pins
3
Material
PA
Indication
LED
Lead length
0.3m
Wire insulation material
PUR
Application
T-slot cylinder
Polarisation
A code
Operating temperature
-25...70°C
Supply voltage
  • 5...50V AC
  • 5...60V DC
Gross weight100 g
Certificates
See other products in this category: Resistive Magnetic Sensors IFM ELECTRONIC,
*
MR0113
0 in TME stock
Net price for quantities from 1 pcs - 33.96 USDGross price for quantities from 1 pcs - 33.96 USD
Net price for quantities from 5 pcs - 32.41 USDGross price for quantities from 5 pcs - 32.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.