+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Range of detectable magnetic field | 2.1mT | |
Output configuration | PNP / NO | |
IP rating | IP65, IP67 | |
Connection | cables, M12 | |
Switching frequency max | 1kHz | |
Body dimensions | 30.5x5x6.5mm | |
Number of pins | 4 | |
Material | PA | |
Indication | LED | |
Lead length | 0.3m | |
Wire insulation material | PUR | |
Application | T-slot cylinder | |
Polarisation | A code | |
Operating temperature | -25...70°C |