+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR10Q010CMB

IC: memory; MRAM; 1MbMRAM; 128kx8bit; BGA24; serial; SMD; 3÷3.6VDC


Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR10Q010CMB
TME Symbol:
MR10Q010CMB

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
1Mb MRAM
Memory organisation
128kx8bit
Case
BGA24
Kind of interface
serial
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Clock frequency
104MHz
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR10Q010CMB
0 in TME stock
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.
Product for special order