+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EVERSPIN TECHNOLOGIES | |
Type of integrated circuit | memory | |
Kind of memory | MRAM | |
Memory | 4Mb MRAM | |
Memory organisation | 512kx8bit | |
Access time | 20ns | |
Case | DFN8 | |
Kind of interface | serial | |
Mounting | SMD | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Clock frequency | 50MHz |