+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EVERSPIN TECHNOLOGIES
Manufacturer | EVERSPIN TECHNOLOGIES | |
Type of integrated circuit | memory | |
Kind of memory | MRAM | |
Memory | 256kb MRAM | |
Memory organisation | 32kx8bit | |
Access time | 35ns | |
Case | BGA48 | |
Kind of interface | parallel | |
Mounting | SMD | |
Kind of package | in-tray | |
Operating temperature | -40...85°C |