+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR25H128ACDF

IC: memory; MRAM; 128kbMRAM; 16kx8bit; DFN8; serial; SMD; 2.7÷3.6VDC


Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR25H128ACDF
TME Symbol:
MR25H128ACDF

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
128kb MRAM
Memory organisation
16kx8bit
Case
DFN8
Kind of interface
serial
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Clock frequency
40MHz
Supply voltage
  • 2.7...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR25H128ACDF
0 in TME stock
No. of pieces (Multiplicity: 1 140)
Minimum order quantity: 1 140.
Multiplicity: 1 140.
Product for special order