+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EVERSPIN TECHNOLOGIES | |
Type of integrated circuit | memory | |
Kind of memory | MRAM | |
Memory | 256kb MRAM | |
Interface | SPI | |
Memory organisation | 32kx8bit | |
Case | DFN8 | |
Kind of interface | serial | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Clock frequency | 40MHz |