+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR2A16ACYS35R

IC: memory; MRAM; 4MbMRAM; 256kx16bit; 35ns; TSOP44 II; parallel


Manufacturer: EVERSPIN TECHNOLOGIES

Manufacturer part number:
MR2A16ACYS35R
TME Symbol:
MR2A16ACYS35R

Specification

Manufacturer
EVERSPIN TECHNOLOGIES
Type of integrated circuit
memory
Kind of memory
MRAM
Memory
4Mb MRAM
Memory organisation
256kx16bit
Access time
35ns
Case
TSOP44 II
Kind of interface
parallel
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MR2A16ACYS35R
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order