+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR59

Hygrometer; LCD; 0÷100%RH; 67x240.5x38mm; Interface: USB


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
MR59
TME Symbol:
MR59

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
hygrometer
Kind of display used
LCD
Measurement
humidity
Humidity measuring range
0...100% RH
Dimensions
67x240.5x38mm
Measuring instrument features
transfer measurement data wireless
Interface
USB
Illumination
yes
Software
available on Google Play, FLIR Tools®
Communictions protocol
Bluetooth, METERLiNK®
Power supply
  • battery 9V x1
Gross weight624.2 g

WATCH VIDEO

See other products in this category: Hygrometers FLIR SYSTEMS AB
*
MR59
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.