+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR60

Hygrometer; colour,LCD TFT; 0÷100%RH; IP54; Resolution: 320x240


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
MR60
TME Symbol:
MR60

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
hygrometer
Kind of display used
colour, LCD TFT
Measurement
building materials humidity, humidity, wood humidity, wood humidity (non-invasive)
Humidity measuring range
0...100% RH
Body dimensions
140x72x42mm
Measuring instrument features
automatic power-off
Resistance to
fall from 3m height
IP rating
IP54
Display resolution
320x240
Measurement memory
9999
Power supply
  • rechargeable battery Li-Ion x1
Standard equipment
  • battery charger
  • moisture probe
Gross weight862.2 g

WATCH VIDEO

See other products in this category: Hygrometers FLIR SYSTEMS AB
*
MR60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
This product is not available for sale in your country.