+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMASS | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | MR60 | |
Current rating | 35A | |
Rated voltage | 0.6kV | |
Number of pins | 3 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | gold flash | |
Colour | black | |
Flammability rating | UL94V-0 | |
Mechanical durability | 1000 cycles | |
Operating temperature | -20...120°C |