+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR-6330A

Connector: Jack 6,3mm; plug; female; mono; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MR-6330A
TME Symbol:
MR6330A

Specification

Manufacturer
Same Sky®
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
2
Gross weight15 g
See other products in this category: Jack connectors Same Sky®,
*
MR-6330A
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)