+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLIR SYSTEMS AB
Manufacturer | FLIR SYSTEMS AB | |
Type of meter | thermo-hygrometer | |
Kind of display used | LCD | |
Sampling | 2x/s | |
Temperature measuring range | -28...77°C | |
Non-contact temperature measuring range | -20...200°C | |
Non-contact temperature measuring accuracy | ±3.5%, ±5°C | |
Humidity measuring range | 0...99% RH | |
Optical resolution | 8:1 | |
Temperature measurement accuracy | ±2% | |
Humidity measuring accuracy | ±3% | |
Measurement | building materials humidity, building materials humidity (non-invasive), dew point, humidity, non-contact temeprature (IR), temperature, wood humidity (non-invasive) | |
Standard equipment | moisture probe | |
Dimensions | 139x72x42mm | |
Measurement memory | 20 | |
Software | available on Google Play, FLIR Tools® | |
Illumination | yes | |
Communictions protocol | Bluetooth, METERLiNK® | |
Bargraph | yes |