+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR822

Diode: rectifying; THT; 200V; 5A; Ifsm: 300A; Ammo Pack; Ufmax: 1.2V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MR822
TME Symbol:
MR822-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.3kA
Kind of package
Ammo Pack
Max. forward voltage
1.2V
Max. load current
60A
Leakage current
10µA
Reverse recovery time
300ns
Body dimensions
Ø8x7.5mm
Gross weight1.505 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
MR822
94 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 25000 pcs - 0.08 USDGross price for quantities from 25000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)