+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 5A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 0.3kA | |
Kind of package | Ammo Pack | |
Max. forward voltage | 1.2V | |
Max. load current | 60A | |
Leakage current | 10µA | |
Reverse recovery time | 300ns | |
Body dimensions | Ø8x7.5mm |