+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MR856RLG

Diode: rectifying; THT; 600V; 3A; Ifsm: 100A; DO27; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MR856RLG
TME Symbol:
MR856RLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
DO27
Kind of package
reel, tape
Gross weight1.166 g
Certificates
See other products in this category: THT universal diodes ONSEMI
*
MR856RLG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 200 pcs