+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRCBM-2PX-20A

Fuse: fuse; automotive; 20A; 28VDC; 29.5mm; MAXI; MAXI


Manufacturer: OPTIFUSE

Manufacturer part number:
MRCBM-2PX-20A
TME Symbol:
MRCBM-2PX-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
28V DC
Fuse size
29.5mm
Manufacturer series
MAXI
Trade name
MAXI
Breaking capacity
200A / 28V DC
Fuses application
automotive fuses, battery chargers
Gross weight10.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuses - Maxi OPTIFUSE,
See other products from this series.:
*
MRCBM-2PX-20A
0 in TME stock
Net price for quantities from 100 pcs - 23.50 USDGross price for quantities from 100 pcs - 23.50 USD
Net price for quantities from 200 pcs - 21.00 USDGross price for quantities from 200 pcs - 21.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.